
CHV1206-FX-1003EST | |
|---|---|
DigiKey Part Number | 118-CHV1206-FX-1003ESTTR-ND - Tape & Reel (TR) 118-CHV1206-FX-1003ESTCT-ND - Cut Tape (CT) 118-CHV1206-FX-1003ESTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV1206-FX-1003EST |
Description | RESHV ST 1206 100K 1% 0.25W TCR1 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.07040 | £1.76 |
| 50 | £0.06020 | £3.01 |
| 100 | £0.05210 | £5.21 |
| 250 | £0.04392 | £10.98 |
| 500 | £0.03924 | £19.62 |
| 1,000 | £0.03552 | £35.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02959 | £147.95 |
| 10,000 | £0.02786 | £278.60 |
| 15,000 | £0.02702 | £405.30 |
| 25,000 | £0.02611 | £652.75 |
| 35,000 | £0.02558 | £895.30 |
| 50,000 | £0.02509 | £1,254.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

