
CHV0805AFX-1004ELF | |
|---|---|
DigiKey Part Number | 118-CHV0805AFX-1004ELFTR-ND - Tape & Reel (TR) 118-CHV0805AFX-1004ELFCT-ND - Cut Tape (CT) 118-CHV0805AFX-1004ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805AFX-1004ELF |
Description | RESHV A 0805 1M 1% 0.125W TCR100 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805AFX-1004ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.19400 | £1.94 |
| 25 | £0.16080 | £4.02 |
| 50 | £0.14180 | £7.09 |
| 100 | £0.12670 | £12.67 |
| 250 | £0.11148 | £27.87 |
| 500 | £0.10266 | £51.33 |
| 1,000 | £0.09567 | £95.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.08446 | £422.30 |
| 10,000 | £0.08119 | £811.90 |
| 15,000 | £0.07959 | £1,193.85 |
| 25,000 | £0.07786 | £1,946.50 |
| 35,000 | £0.07687 | £2,690.45 |
| 50,000 | £0.07593 | £3,796.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

