
CHV0805-JW-335ELF | |
|---|---|
DigiKey Part Number | 118-CHV0805-JW-335ELFTR-ND - Tape & Reel (TR) 118-CHV0805-JW-335ELFCT-ND - Cut Tape (CT) 118-CHV0805-JW-335ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV0805-JW-335ELF |
Description | RES SMD 3.3M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV0805-JW-335ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.07680 | £1.92 |
| 50 | £0.06600 | £3.30 |
| 100 | £0.05730 | £5.73 |
| 250 | £0.04856 | £12.14 |
| 500 | £0.04354 | £21.77 |
| 1,000 | £0.03957 | £39.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.03322 | £166.10 |
| 10,000 | £0.03137 | £313.70 |
| 15,000 | £0.03046 | £456.90 |
| 25,000 | £0.02949 | £737.25 |
| 35,000 | £0.02893 | £1,012.55 |
| 50,000 | £0.02840 | £1,420.00 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

