
CHP0805AFX-10R0ELF | |
|---|---|
DigiKey Part Number | 118-CHP0805AFX-10R0ELFTR-ND - Tape & Reel (TR) 118-CHP0805AFX-10R0ELFCT-ND - Cut Tape (CT) 118-CHP0805AFX-10R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805AFX-10R0ELF |
Description | RESHIGHPOWERA 0805 10R 1% 1/2W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP0805AFX-10R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.30000 | £0.30 |
| 10 | £0.16500 | £1.65 |
| 25 | £0.13600 | £3.40 |
| 50 | £0.11900 | £5.95 |
| 100 | £0.10570 | £10.57 |
| 250 | £0.09228 | £23.07 |
| 500 | £0.08452 | £42.26 |
| 1,000 | £0.07835 | £78.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06847 | £342.35 |
| 10,000 | £0.06559 | £655.90 |
| 15,000 | £0.06418 | £962.70 |
| 25,000 | £0.06266 | £1,566.50 |
| 35,000 | £0.06178 | £2,162.30 |
| 50,000 | £0.06096 | £3,048.00 |
| Unit Price without VAT: | £0.30000 |
|---|---|
| Unit Price with VAT: | £0.36000 |

