
CHP0805-FX-1002ELF | |
|---|---|
DigiKey Part Number | 118-CHP0805-FX-1002ELFTR-ND - Tape & Reel (TR) 118-CHP0805-FX-1002ELFCT-ND - Cut Tape (CT) 118-CHP0805-FX-1002ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805-FX-1002ELF |
Description | RESHIGHPOWER 0805 10K 1% 1/2W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.12500 | £1.25 |
| 25 | £0.10160 | £2.54 |
| 50 | £0.08820 | £4.41 |
| 100 | £0.07750 | £7.75 |
| 250 | £0.06668 | £16.67 |
| 500 | £0.06042 | £30.21 |
| 1,000 | £0.05547 | £55.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.04755 | £237.75 |
| 10,000 | £0.04524 | £452.40 |
| 15,000 | £0.04411 | £661.65 |
| 25,000 | £0.04289 | £1,072.25 |
| 35,000 | £0.04219 | £1,476.65 |
| 50,000 | £0.04153 | £2,076.50 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

