
CFN1206AFX-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN1206AFX-R005ELFTR-ND - Tape & Reel (TR) 118-CFN1206AFX-R005ELFCT-ND - Cut Tape (CT) 118-CFN1206AFX-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206AFX-R005ELF |
Description | RES 0.005 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206AFX-R005ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.20500 | £2.05 |
| 25 | £0.17360 | £4.34 |
| 50 | £0.15380 | £7.69 |
| 100 | £0.13710 | £13.71 |
| 250 | £0.11876 | £29.69 |
| 500 | £0.10730 | £53.65 |
| 1,000 | £0.09754 | £97.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.08211 | £328.44 |
| 8,000 | £0.07613 | £609.04 |
| 12,000 | £0.07306 | £876.72 |
| 20,000 | £0.06958 | £1,391.60 |
| 28,000 | £0.06751 | £1,890.28 |
| 40,000 | £0.06549 | £2,619.60 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

