30 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0805AFX-R030ELF

DigiKey Part Number
118-CFN0805AFX-R030ELFTR-ND - Tape & Reel (TR)
118-CFN0805AFX-R030ELFCT-ND - Cut Tape (CT)
118-CFN0805AFX-R030ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0805AFX-R030ELF
Description
RES 0.03 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
30 mOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.035" (0.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 852
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.34000£0.34
10£0.21700£2.17
25£0.18400£4.60
50£0.16320£8.16
100£0.14550£14.55
250£0.12616£31.54
500£0.11402£57.01
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08753£350.12
Manufacturers Standard Package
Unit Price without VAT:£0.34000
Unit Price with VAT:£0.40800