10 mOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0603AJX-R010ELF

DigiKey Part Number
118-CFN0603AJX-R010ELFTR-ND - Tape & Reel (TR)
118-CFN0603AJX-R010ELFCT-ND - Cut Tape (CT)
118-CFN0603AJX-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0603AJX-R010ELF
Description
RESMETALFOIL A 0603 R010 5% 0.5W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN0603AJX-R010ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,985
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.31000£0.31
10£0.19900£1.99
25£0.16880£4.22
50£0.14940£7.47
100£0.13320£13.32
250£0.11540£28.85
500£0.10422£52.11
1,000£0.09471£94.71
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07779£388.95
10,000£0.07226£722.60
15,000£0.06942£1,041.30
25,000£0.06621£1,655.25
35,000£0.06429£2,250.15
50,000£0.06242£3,121.00
60,000£0.06152£3,691.20
120,000£0.05983£7,179.60
Manufacturers Standard Package
Unit Price without VAT:£0.31000
Unit Price with VAT:£0.37200