
CFN0603-JZ-R005ELF | |
|---|---|
DigiKey Part Number | 118-CFN0603-JZ-R005ELFTR-ND - Tape & Reel (TR) 118-CFN0603-JZ-R005ELFCT-ND - Cut Tape (CT) 118-CFN0603-JZ-R005ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0603-JZ-R005ELF |
Description | RESMETALFOIL 0603 R005 5% 0.5W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 10 | £0.14600 | £1.46 |
| 25 | £0.12360 | £3.09 |
| 50 | £0.10920 | £5.46 |
| 100 | £0.09700 | £9.70 |
| 250 | £0.08372 | £20.93 |
| 500 | £0.07538 | £37.69 |
| 1,000 | £0.06830 | £68.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.05566 | £278.30 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

