


CD214C-S3J | |
|---|---|
DigiKey Part Number | 118-CD214C-S3JTR-ND - Tape & Reel (TR) 118-CD214C-S3JCT-ND - Cut Tape (CT) 118-CD214C-S3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214C-S3J |
Description | DIODE STANDARD 600V 3A 2SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-S3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-SMD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.35300 | £3.53 |
| 100 | £0.22730 | £22.73 |
| 500 | £0.17278 | £86.39 |
| 1,000 | £0.15520 | £155.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.13285 | £398.55 |
| 6,000 | £0.12160 | £729.60 |
| 9,000 | £0.11586 | £1,042.74 |
| 15,000 | £0.10941 | £1,641.15 |
| 21,000 | £0.10560 | £2,217.60 |
| 30,000 | £0.10189 | £3,056.70 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

