CD214B-B260LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.09017
Datasheet

Upgrade


Diodes Incorporated
In Stock: 17,868
Unit Price: £0.37000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 44,161
Unit Price: £0.29000
Datasheet

Similar


onsemi
In Stock: 27,424
Unit Price: £0.44000
Datasheet
Diode 60 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 2A Surface Mount DO-214AA (SMB)
DO-214AB

CD214B-B260LF

DigiKey Part Number
CD214B-B260LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-B260LF
Description
DIODE SCHOTTKY 60V 2A DO214AA
Customer Reference
Detailed Description
Diode 60 V 2A Surface Mount DO-214AA (SMB)
EDA/CAD Models
CD214B-B260LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 60 V
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable