CD214B-B150LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: £0.09017
Datasheet

Upgrade


Diodes Incorporated
In Stock: 3,764
Unit Price: £0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 60,148
Unit Price: £0.41000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.09912
Datasheet

Similar


onsemi
In Stock: 208,796
Unit Price: £0.28000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 14,355
Unit Price: £0.36000
Datasheet

Similar


STMicroelectronics
In Stock: 18,057
Unit Price: £0.10000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: £0.06882
Datasheet

Similar


STMicroelectronics
In Stock: 3,833
Unit Price: £0.31000
Datasheet
Diode 50 V 1A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214B-B150LF

DigiKey Part Number
CD214B-B150LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214B-B150LF
Description
DIODE SCHOTTKY 50V 1A DO214AA
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
CD214B-B150LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
110pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable