Diode 20 V 3A Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214A-B320R

DigiKey Part Number
CD214A-B320R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-B320R
Description
DIODE SCHOTTKY 20V 3A 2SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 20 V 3A Surface Mount 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
CD214A-B320R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
200 µA @ 20 V
Capacitance @ Vr, F
160pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
2-SMD
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000£0.11188£1,342.56
Unit Price without VAT:£0.11188
Unit Price with VAT:£0.13426