
CD2010-B160 | |
|---|---|
DigiKey Part Number | CD2010-B160-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD2010-B160 |
Description | DIODE SCHOTTKY 60V 1A 2010 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount 2010 |
Datasheet | Datasheet |
EDA/CAD Models | CD2010-B160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2010 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.08151 | £815.10 |
| 12,500 | £0.07961 | £995.12 |
| 17,500 | £0.07694 | £1,346.45 |
| 25,000 | £0.07479 | £1,869.75 |
| Unit Price without VAT: | £0.08151 |
|---|---|
| Unit Price with VAT: | £0.09781 |

