
CC453232-271KL | |
|---|---|
DigiKey Part Number | 118-CC453232-271KLTR-ND - Tape & Reel (TR) 118-CC453232-271KLCT-ND - Cut Tape (CT) 118-CC453232-271KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC453232-271KL |
Description | FIXED IND 270UH 100MA 11 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 100 mA 11Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC453232-271KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 11Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.17500 | £1.75 |
| 100 | £0.14380 | £14.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.12542 | £62.71 |
| 1,000 | £0.11825 | £118.25 |
| 1,500 | £0.11425 | £171.38 |
| 2,500 | £0.10940 | £273.50 |
| 3,500 | £0.10633 | £372.15 |
| 5,000 | £0.10316 | £515.80 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

