CAY17-104JALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


YAGEO
In Stock: 53,005
Unit Price: £0.07000
Datasheet

Upgrade


CTS Resistor Products
In Stock: 27,366
Unit Price: £0.13000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: £0.02742
Datasheet
100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY17-104JALF

DigiKey Part Number
CAY17-104JALFTR-ND - Tape & Reel (TR)
CAY17-104JALFCT-ND - Cut Tape (CT)
CAY17-104JALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY17-104JALF
Description
RES ARRAY 8 RES 100K OHM 1206
Customer Reference
Detailed Description
100k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±250ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY17-104JALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Circuit Type
Bussed
Resistance (Ohms)
100k
Tolerance
±5%
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
10
Power Per Element
62.5mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes