Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CAY16A-560J4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-560J4LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAY16A-560J4LF |
Description | RES ARR 4 RES 56 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 56 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 63mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF164-JR-0756RL | YAGEO | 0 | 13-AF164-JR-0756RLTR-ND | £0.01882 | Parametric Equivalent |
| EXB-U38560JV | Panasonic Industry | 0 | 10-EXB-U38560JVTR-ND | £0.05767 | Parametric Equivalent |
| S42X083560JP | CTS Resistor Products | 0 | 60-S42X083560JPTR-ND | £0.03848 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.01486 | £74.30 |
| Unit Price without VAT: | £0.01486 |
|---|---|
| Unit Price with VAT: | £0.01783 |




