
CAY16A-22R1F4LF | |
|---|---|
DigiKey Part Number | 118-CAY16A-22R1F4LFTR-ND - Tape & Reel (TR) 118-CAY16A-22R1F4LFCT-ND - Cut Tape (CT) 118-CAY16A-22R1F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16A-22R1F4LF |
Description | RES ARR 4 RES 22.1 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohm ±1% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22.1 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 10 | £0.06700 | £0.67 |
| 25 | £0.05640 | £1.41 |
| 50 | £0.04940 | £2.47 |
| 100 | £0.04370 | £4.37 |
| 250 | £0.03736 | £9.34 |
| 500 | £0.03340 | £16.70 |
| 1,000 | £0.03003 | £30.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02401 | £120.05 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

