
CAY16-124J4LF | |
|---|---|
DigiKey Part Number | CAY16-124J4LFTR-ND - Tape & Reel (TR) CAY16-124J4LFCT-ND - Cut Tape (CT) CAY16-124J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY16-124J4LF |
Description | RES ARRAY 4 RES 120K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAY16-124J4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 120k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.02700 | £0.27 |
| 25 | £0.02200 | £0.55 |
| 50 | £0.01920 | £0.96 |
| 100 | £0.01700 | £1.70 |
| 250 | £0.01436 | £3.59 |
| 500 | £0.01274 | £6.37 |
| 1,000 | £0.01134 | £11.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.00887 | £44.35 |
| 10,000 | £0.00807 | £80.70 |
| 15,000 | £0.00765 | £114.75 |
| 25,000 | £0.00718 | £179.50 |
| 35,000 | £0.00690 | £241.50 |
| 50,000 | £0.00662 | £331.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

