
CAY10A-220J4LF | |
|---|---|
DigiKey Part Number | 118-CAY10A-220J4LFTR-ND - Tape & Reel (TR) 118-CAY10A-220J4LFCT-ND - Cut Tape (CT) 118-CAY10A-220J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAY10A-220J4LF |
Description | RES ARR 4 RES 22 OHM 0804 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 22 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | 0804 | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.04000 | £0.40 |
| 25 | £0.03360 | £0.84 |
| 50 | £0.02940 | £1.47 |
| 100 | £0.02590 | £2.59 |
| 250 | £0.02208 | £5.52 |
| 500 | £0.01964 | £9.82 |
| 1,000 | £0.01757 | £17.57 |
| 5,000 | £0.01388 | £69.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.01267 | £126.70 |
| 20,000 | £0.01164 | £232.80 |
| 30,000 | £0.01111 | £333.30 |
| 50,000 | £0.01052 | £526.00 |
| 70,000 | £0.01016 | £711.20 |
| 100,000 | £0.00981 | £981.00 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

