
CAT16-15R0F4LF | |
|---|---|
DigiKey Part Number | 118-CAT16-15R0F4LFTR-ND - Tape & Reel (TR) 118-CAT16-15R0F4LFCT-ND - Cut Tape (CT) 118-CAT16-15R0F4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-15R0F4LF |
Description | RES ARRAY 4 RES 15 OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-15R0F4LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 15 | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05800 | £0.58 |
| 25 | £0.04800 | £1.20 |
| 50 | £0.04240 | £2.12 |
| 100 | £0.03740 | £3.74 |
| 250 | £0.03188 | £7.97 |
| 500 | £0.02846 | £14.23 |
| 1,000 | £0.02555 | £25.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.02035 | £101.75 |
| 10,000 | £0.01865 | £186.50 |
| 15,000 | £0.01777 | £266.55 |
| 25,000 | £0.01678 | £419.50 |
| 35,000 | £0.01620 | £567.00 |
| 50,000 | £0.01562 | £781.00 |
| 60,000 | £0.01534 | £920.40 |
| 120,000 | £0.01439 | £1,726.80 |
| 125,000 | £0.01434 | £1,792.50 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

