140 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT16-1400F4LF

DigiKey Part Number
118-CAT16-1400F4LFTR-ND - Tape & Reel (TR)
118-CAT16-1400F4LFCT-ND - Cut Tape (CT)
118-CAT16-1400F4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT16-1400F4LF
Description
RES ARRAY 4 RES 140 OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
140 Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAT16-1400F4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
140
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,766
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.09000£0.09
10£0.05800£0.58
25£0.04800£1.20
50£0.04240£2.12
100£0.03740£3.74
250£0.03188£7.97
500£0.02846£14.23
1,000£0.02555£25.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.02035£101.75
10,000£0.01865£186.50
15,000£0.01777£266.55
25,000£0.01678£419.50
35,000£0.01620£567.00
50,000£0.01562£781.00
60,000£0.01534£920.40
120,000£0.01439£1,726.80
125,000£0.01434£1,792.50
Manufacturers Standard Package
Unit Price without VAT:£0.09000
Unit Price with VAT:£0.10800