25 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVRA1206-14PFR

DigiKey Part Number
118-BVRA1206-14PFRTR-ND - Tape & Reel (TR)
118-BVRA1206-14PFRCT-ND - Cut Tape (CT)
118-BVRA1206-14PFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BVRA1206-14PFR
Description
VARISTOR 25V 200A 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
25 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22 V
Varistor Voltage (Typ)
25 V
Varistor Voltage (Max)
28 V
Current - Surge
200 A
Energy
0.6J
Number of Circuits
1
Capacitance @ Frequency
900 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,975
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.40000£0.40
10£0.28000£2.80
25£0.25040£6.26
100£0.21760£21.76
250£0.20200£50.50
500£0.19258£96.29
1,000£0.18483£184.83
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.17319£692.76
8,000£0.16886£1,350.88
12,000£0.16670£2,000.40
20,000£0.16430£3,286.00
28,000£0.16290£4,561.20
40,000£0.16155£6,462.00
Manufacturers Standard Package
Unit Price without VAT:£0.40000
Unit Price with VAT:£0.48000