
BVRA0402-04PFR | |
|---|---|
DigiKey Part Number | 118-BVRA0402-04PFRTR-ND - Tape & Reel (TR) 118-BVRA0402-04PFRCT-ND - Cut Tape (CT) 118-BVRA0402-04PFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVRA0402-04PFR |
Description | VARISTOR 8.5V 10A 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 10 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 7 V | |
Varistor Voltage (Typ) | 8.5 V | |
Varistor Voltage (Max) | 10 V | |
Current - Surge | 10 A | |
Energy | 0.04J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 270 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.09000 | £0.09 |
| 10 | £0.05900 | £0.59 |
| 25 | £0.05120 | £1.28 |
| 100 | £0.04330 | £4.33 |
| 250 | £0.03936 | £9.84 |
| 500 | £0.03700 | £18.50 |
| 1,000 | £0.03508 | £35.08 |
| 2,500 | £0.03304 | £82.60 |
| 5,000 | £0.03181 | £159.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.03080 | £308.00 |
| 20,000 | £0.02996 | £599.20 |
| 30,000 | £0.02955 | £886.50 |
| 50,000 | £0.02909 | £1,454.50 |
| 70,000 | £0.02882 | £2,017.40 |
| 100,000 | £0.02856 | £2,856.00 |
| Unit Price without VAT: | £0.09000 |
|---|---|
| Unit Price with VAT: | £0.10800 |

