
BVR1812-10R | |
|---|---|
DigiKey Part Number | 118-BVR1812-10RTR-ND - Tape & Reel (TR) 118-BVR1812-10RCT-ND - Cut Tape (CT) 118-BVR1812-10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR1812-10R |
Description | VARISTOR 19V 800A 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 19 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR1812-10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16 V | |
Varistor Voltage (Typ) | 19 V | |
Varistor Voltage (Max) | 22 V | |
Current - Surge | 800 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34400 | £344.00 |
| Unit Price without VAT: | £0.34400 |
|---|---|
| Unit Price with VAT: | £0.41280 |

