
BVR1812-04R | |
|---|---|
DigiKey Part Number | 118-BVR1812-04RTR-ND - Tape & Reel (TR) 118-BVR1812-04RCT-ND - Cut Tape (CT) 118-BVR1812-04RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR1812-04R |
Description | VARISTOR 11.5V 800A 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11.5 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR1812-04R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 4 V | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 9 V | |
Varistor Voltage (Typ) | 11.5 V | |
Varistor Voltage (Max) | 14 V | |
Current - Surge | 800 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5400 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.70000 | £0.70 |
| 10 | £0.50400 | £5.04 |
| 25 | £0.45360 | £11.34 |
| 100 | £0.39890 | £39.89 |
| 250 | £0.37276 | £93.19 |
| 500 | £0.35698 | £178.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34400 | £344.00 |
| 2,000 | £0.33332 | £666.64 |
| 3,000 | £0.32797 | £983.91 |
| 5,000 | £0.32204 | £1,610.20 |
| 7,000 | £0.31857 | £2,229.99 |
| 10,000 | £0.31524 | £3,152.40 |
| Unit Price without VAT: | £0.70000 |
|---|---|
| Unit Price with VAT: | £0.84000 |

