
BVR1210-14R | |
|---|---|
DigiKey Part Number | 118-BVR1210-14RTR-ND - Tape & Reel (TR) 118-BVR1210-14RCT-ND - Cut Tape (CT) 118-BVR1210-14RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVR1210-14R |
Description | VARISTOR 25.5V 500A 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | BVR1210-14R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 14 V | |
Maximum DC Volts | 18 V | |
Varistor Voltage (Min) | 22 V | |
Varistor Voltage (Typ) | 25.5 V | |
Varistor Voltage (Max) | 29 V | |
Current - Surge | 500 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.30000 | £3.00 |
| 25 | £0.26840 | £6.71 |
| 100 | £0.23340 | £23.34 |
| 250 | £0.21684 | £54.21 |
| 500 | £0.20686 | £103.43 |
| 1,000 | £0.19863 | £198.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.19185 | £383.70 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |

