
BRN6036-0009S | |
|---|---|
DigiKey Part Number | BRN6036-0009S-ND |
Manufacturer | |
Manufacturer Product Number | BRN6036-0009S |
Description | BALUN 100MHZ-500MHZ 6SMD GW |
Customer Reference | |
Detailed Description | RF Balun 100MHz ~ 500MHz 6-SMD (5 Leads), Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency Range | 100MHz ~ 500MHz | |
Impedance - Unbalanced/Balanced | - | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-SMD (5 Leads), Gull Wing | |
Mounting Type | Surface Mount | |
Base Product Number |

