


BPS320-AG015P-4CG | |
|---|---|
DigiKey Part Number | 118-BPS320-AG015P-4CGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPS320-AG015P-4CG |
Description | SENSOR 15PSIG .075V 8SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Gauge 0 mV ~ 75 mV (5V) 4-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Pressure Type | Gauge | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0 mV ~ 75 mV (5V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 15V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 30PSI (206.84kPa) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Module | |
Supplier Device Package | 8-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £6.72470 | £3,362.35 |
| Unit Price without VAT: | £6.72470 |
|---|---|
| Unit Price with VAT: | £8.06964 |

