
BPS130-HG300P-1MG | |
|---|---|
DigiKey Part Number | 118-BPS130-HG300P-1MGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPS130-HG300P-1MG |
Description | SENSOR 300PSIG 4.95V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Gauge 0.45 V ~ 4.95 V Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Voltage | |
Output | 0.45 V ~ 4.95 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | - | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £33.91952 | £8,479.88 |
| Unit Price without VAT: | £33.91952 |
|---|---|
| Unit Price with VAT: | £40.70342 |

