Bourns® Sensor Capabilities
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPS130-HA030P-3S

DigiKey Part Number
118-BPS130-HA030P-3S-ND
Manufacturer
Manufacturer Product Number
BPS130-HA030P-3S
Description
SENSOR 30PSIA 0.122" 4.95V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V 3-SIP Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
Analog Voltage
Output
0.45 V ~ 4.95 V
Accuracy
±0.25%
Voltage - Supply
4.5V ~ 5.5V
Port Size
Male - 0.122" (3.1mm) Tube
Port Style
Barbless
Features
-
Termination Style
PC Pin
Maximum Pressure
60PSI (413.69kPa)
Operating Temperature
-40°C ~ 150°C
Mounting Type
Through Hole
Package / Case
3-SIP Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
200£31.53115£6,306.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£31.53115
Unit Price with VAT:£37.83738