
BPS130-HA030P-1SG | |
|---|---|
DigiKey Part Number | 118-BPS130-HA030P-1SGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BPS130-HA030P-1SG |
Description | SENSOR 30PSIA 0.122" 4.95V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.122" (3.1mm) Tube 0.45 V ~ 4.95 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 30PSI (206.84kPa) | |
Output Type | Analog Voltage | |
Output | 0.45 V ~ 4.95 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Port Size | Male - 0.122" (3.1mm) Tube | |
Port Style | Barbless | |
Features | - | |
Termination Style | Solder Pad | |
Maximum Pressure | 60PSI (413.69kPa) | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £31.00048 | £7,750.12 |
| Unit Price without VAT: | £31.00048 |
|---|---|
| Unit Price with VAT: | £37.20058 |

