
BN-LG08Y220MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG08Y220MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG08Y220MYB |
Description | THERMISTOR NTC ICL 8MM 22 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22 Disc 8mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 170°C | |
Power - Max | 2 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.35000 | £0.35 |
| 5 | £0.30000 | £1.50 |
| 10 | £0.28500 | £2.85 |
| 25 | £0.26480 | £6.62 |
| 50 | £0.25140 | £12.57 |
| 100 | £0.23940 | £23.94 |
| 500 | £0.21512 | £107.56 |
| Unit Price without VAT: | £0.35000 |
|---|---|
| Unit Price with VAT: | £0.42000 |

