2.5 nH Unshielded Wirewound Inductor 4 A 1.1mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC3630R-2N5K

DigiKey Part Number
118-AC3630R-2N5KTR-ND - Tape & Reel (TR)
118-AC3630R-2N5KCT-ND - Cut Tape (CT)
118-AC3630R-2N5KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC3630R-2N5K
Description
FIXED IND 2.5NH 4A 1.1 MOHM SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.5 nH Unshielded Wirewound Inductor 4 A 1.1mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.1mOhm Max
Series
Q @ Freq
145 @ 150MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
12.5GHz
Part Status
Active
Operating Temperature
-25°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
150 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.145" L x 0.120" W (3.68mm x 3.05mm)
Current Rating (Amps)
Height - Seated (Max)
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,861
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.17000£0.17
10£0.13800£1.38
100£0.11310£11.31
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.09864£49.32
1,000£0.09300£93.00
1,500£0.08985£134.78
2,500£0.08604£215.10
3,500£0.08362£292.67
5,000£0.08113£405.65
Manufacturers Standard Package
Unit Price without VAT:£0.17000
Unit Price with VAT:£0.20400