
AC1060R-R17G | |
|---|---|
DigiKey Part Number | 118-AC1060R-R17GTR-ND - Tape & Reel (TR) 118-AC1060R-R17GCT-ND - Cut Tape (CT) 118-AC1060R-R17GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1060R-R17G |
Description | FIXED IND 169NH 3A 25 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 169 nH Unshielded Wirewound Inductor 3 A 25mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 25mOhm Max | |
Q @ Freq | 95 @ 50MHz | |
Frequency - Self Resonant | 875MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 125°C | |
Inductance Frequency - Test | 50 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.415" L x 0.250" W (10.55mm x 6.35mm) | |
Height - Seated (Max) | 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.28300 | £2.83 |
| 100 | £0.23290 | £23.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.19152 | £191.52 |
| 2,000 | £0.18059 | £361.18 |
| 3,000 | £0.17449 | £523.47 |
| 5,000 | £0.16710 | £835.50 |
| 7,000 | £0.16242 | £1,136.94 |
| 10,000 | £0.15759 | £1,575.90 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

