Image for A0260462 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A0260462

DigiKey Part Number
118-A0260462-ND
Manufacturer
Manufacturer Product Number
A0260462
Description
GDT 700V 10KA 4 POLE TH
Customer Reference
Detailed Description
Gas Discharge Tube 700 V 10000A (10kA) 4 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - DC Spark Over (Nom)
700 V
Impulse Discharge Current (8/20µs)
10000A (10kA)
Tolerance
-
Number of Poles
4
Fail Short
Yes
Mounting Type
Through Hole
Package / Case
Module, Plug-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.