
91A2D-B24-B15/B15L | |
|---|---|
DigiKey Part Number | 118-91A2D-B24-B15/B15L-ND |
Manufacturer | |
Manufacturer Product Number | 91A2D-B24-B15/B15L |
Description | POT 10K OHM 1/2W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 2 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.5W, 1/2W PC Pins |
Category | Number of Gangs 2 |
Manufacturer Bourns Inc. | Adjustment Type Side Adjustment |
Series | Temperature Coefficient ±1000ppm/°C |
Packaging Tray | Rotation 300° |
Part Status Active | Resistive Material Conductive Plastic |
Resistance (Ohms) 10k | Termination Style PC Pins |
Tolerance ±20% | Actuator Type Slotted |
Power (Watts) 0.5W, 1/2W | Actuator Length 0.945" (24.00mm) |
Built in Switch None | Actuator Diameter 0.250" (6.35mm) |
Number of Turns 1.0 | Bushing Thread 3/8-32 |
Features Long Life | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.687" x 0.625" Face (17.45mm x 15.88mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | £7.24774 | £1,956.89 |
| Unit Price without VAT: | £7.24774 |
|---|---|
| Unit Price with VAT: | £8.69729 |

