
82C1A-E24-A13L | |
|---|---|
DigiKey Part Number | 82C1A-E24-A13L-ND |
Manufacturer | |
Manufacturer Product Number | 82C1A-E24-A13L |
Description | POT 5K OHM 2W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 2W Solder Hook |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Bourns Inc. | Temperature Coefficient ±150ppm/°C |
Series | Rotation 300° |
Packaging Tray | Resistive Material Cermet |
Part Status Active | Termination Style Solder Hook |
Resistance (Ohms) 5k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.750" (19.05mm) |
Power (Watts) 2W | Actuator Diameter 0.125" (3.18mm) |
Built in Switch None | Bushing Thread 1/4-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Square - 0.625" x 0.625" Face (15.88mm x 15.88mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 270 | £7.98270 | £2,155.33 |
| Unit Price without VAT: | £7.98270 |
|---|---|
| Unit Price with VAT: | £9.57924 |













