2.7 µH Unshielded Drum Core, Wirewound Inductor 595 mA 280mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78F2R7J-RC

DigiKey Part Number
78F2R7J-RC-ND
Manufacturer
Manufacturer Product Number
78F2R7J-RC
Description
FIXED IND 2.7UH 595MA 280 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.7 µH Unshielded Drum Core, Wirewound Inductor 595 mA 280mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
78F2R7J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
50 @ 7.9MHz
Frequency - Self Resonant
95MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
7.9 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.110" Dia x 0.280" L (2.79mm x 7.11mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10,000£0.07137£713.70
Unit Price without VAT:£0.07137
Unit Price with VAT:£0.08564