
78F121J-RC | |
|---|---|
DigiKey Part Number | 78F121J-RC-ND |
Manufacturer | |
Manufacturer Product Number | 78F121J-RC |
Description | FIXED IND 120UH 160MA 4.7 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µH Unshielded Drum Core, Wirewound Inductor 160 mA 4.7Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F121J-RC Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.7Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Bulk | Frequency - Self Resonant 5.4MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Size / Dimension 0.110" Dia x 0.280" L (2.79mm x 7.11mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13300 | £1.33 |
| 25 | £0.12360 | £3.09 |
| 50 | £0.11640 | £5.82 |
| 100 | £0.10980 | £10.98 |
| 250 | £0.10160 | £25.40 |
| 500 | £0.09580 | £47.90 |
| 1,000 | £0.09031 | £90.31 |
| 2,500 | £0.08356 | £208.90 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

