
78F101J-RC | |
|---|---|
DigiKey Part Number | M10136-ND |
Manufacturer | |
Manufacturer Product Number | 78F101J-RC |
Description | FIXED IND 100UH 165MA 4.1 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 165 mA 4.1Ohm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | 78F101J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.1Ohm Max | |
Q @ Freq | 60 @ 2.5MHz | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.79mm x 7.11mm) | |
Height - Seated (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.16000 | £0.16 |
| 10 | £0.13500 | £1.35 |
| 25 | £0.12480 | £3.12 |
| 50 | £0.11760 | £5.88 |
| 100 | £0.11080 | £11.08 |
| 250 | £0.10256 | £25.64 |
| 500 | £0.09668 | £48.34 |
| 1,000 | £0.09115 | £91.15 |
| 2,500 | £0.08433 | £210.83 |
| Unit Price without VAT: | £0.16000 |
|---|---|
| Unit Price with VAT: | £0.19200 |

