18 µH Unshielded Drum Core, Wirewound Inductor 430 mA 800mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77F180K-TR-RC

DigiKey Part Number
77F180K-TR-RC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
77F180K-TR-RC
Description
FIXED IND 18UH 430MA 800 MOHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
18 µH Unshielded Drum Core, Wirewound Inductor 430 mA 800mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
77F180K-TR-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
60 @ 2.52MHz
Frequency - Self Resonant
14MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.157" Dia x 0.410" L (3.99mm x 10.41mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.07711£385.55
Manufacturers Standard Package
Unit Price without VAT:£0.07711
Unit Price with VAT:£0.09253