74F156AP-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Delevan
In Stock: 526
Unit Price: £2.74000
Datasheet
1.5 µH Unshielded Wirewound Inductor 900 mA 250mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F156AP-RC

DigiKey Part Number
74F156AP-RC-ND
Manufacturer
Manufacturer Product Number
74F156AP-RC
Description
FIXED IND 1.5UH 900MA 250 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Wirewound Inductor 900 mA 250mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
74F156AP-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
250mOhm Max
Q @ Freq
45 @ 7.96MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.200" Dia x 0.500" L (5.08mm x 12.70mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes