
7354-V-RC | |
|---|---|
DigiKey Part Number | 7354-V-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7354-V-RC |
Description | CMC 8MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 8 mH @ 1 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | £1.21291 | £266.84 |
| Unit Price without VAT: | £1.21291 |
|---|---|
| Unit Price with VAT: | £1.45549 |

