6 Position Spring Compression Contact, Female Connector Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70AAJ-6-F1G

DigiKey Part Number
70AAJ-6-F1GTR-ND - Tape & Reel (TR)
70AAJ-6-F1GCT-ND - Cut Tape (CT)
70AAJ-6-F1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
70AAJ-6-F1G
Description
CONN SPRING MOD FEMALE 6POS SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
6 Position Spring Compression Contact, Female Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
70AAJ-6-F1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
Bourns Inc.
Number of Rows
1
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Connector Type
Compression Contact, Female
Contact Finish Thickness
30.0µin (0.76µm)
Number of Contacts
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,473
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.67000£1.67
10£1.42000£14.20
25£1.33040£33.26
50£1.26700£63.35
100£1.20650£120.65
250£1.13088£282.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£1.04652£784.89
1,500£0.99659£1,494.88
2,250£0.96850£2,179.12
3,750£0.93425£3,503.44
5,250£0.91235£4,789.84
7,500£0.88971£6,672.82
Manufacturers Standard Package
Unit Price without VAT:£1.67000
Unit Price with VAT:£2.00400