
51CAD-E28-A13L | |
|---|---|
DigiKey Part Number | 51CAD-E28-A13L-ND |
Manufacturer | |
Manufacturer Product Number | 51CAD-E28-A13L |
Description | POT 5K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1 Turns Cermet 1W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 51CAD-E28-A13L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±10% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 290° | |
Resistive Material | Cermet | |
Termination Style | PC Pins | |
Actuator Type | Slotted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.125" (3.18mm) | |
Bushing Thread | 1/4-32 | |
Mounting Type | Panel Mount | |
Size - Body | Rectangular - 0.521" x 0.492" Face (13.25mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.41000 | £7.41 |
| 10 | £6.15800 | £61.58 |
| 45 | £5.44956 | £245.23 |
| 90 | £5.14900 | £463.41 |
| 135 | £4.98067 | £672.39 |
| 270 | £4.70493 | £1,270.33 |
| 540 | £4.44394 | £2,399.73 |
| 1,035 | £4.21181 | £4,359.22 |
| Unit Price without VAT: | £7.41000 |
|---|---|
| Unit Price with VAT: | £8.89200 |













