
4901-S | |
|---|---|
DigiKey Part Number | 4901-S-ND |
Manufacturer | |
Manufacturer Product Number | 4901-S |
Description | ADJUSTABLE INDUCTOR 37NH TH |
Customer Reference | |
Detailed Description | 37 nH Adjustable Inductors 85 @ 80MHz Radial |
Datasheet | Datasheet |
Category | Q @ Freq 85 @ 80MHz |
Manufacturer Bourns Inc. | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.400" L x 0.400" W (10.16mm x 10.16mm) |
Part Status Obsolete | Height 0.562" (14.27mm) |
Inductance 37 nH | Base Product Number |

