Direct

4820P-1-104LF | |
|---|---|
DigiKey Part Number | 4820P-1-104LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4820P-1-104LF |
Description | RES ARRAY 10 RES 100K OHM 20SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±2% 160mW Power Per Element Isolated 10 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4820P-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±2% | |
Number of Resistors | 10 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 20-SOM | |
Size / Dimension | 0.540" L x 0.220" W (13.72mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.59636 | £1,192.72 |
| Unit Price without VAT: | £0.59636 |
|---|---|
| Unit Price with VAT: | £0.71563 |


