4816P-T01-390LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 318
Unit Price: £1.62000
Datasheet
39 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
39 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width)
16 SOIC

4816P-T01-390LF

DigiKey Part Number
4816P-T01-390LF-ND
Manufacturer
Manufacturer Product Number
4816P-T01-390LF
Description
RES ARRAY 8 RES 39 OHM 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
39 Ohm ±1Ohm 160mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 16-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
EDA/CAD Models
4816P-T01-390LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
39
Tolerance
±1Ohm
Number of Resistors
8
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
16
Power Per Element
160mW
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Applications
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.220", 5.59mm Width)
Supplier Device Package
16-SOM
Size / Dimension
0.440" L x 0.220" W (11.18mm x 5.59mm)
Height - Seated (Max)
0.094" (2.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tube
QuantityUnit PriceExt Price
2,000£0.55165£1,103.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.55165
Unit Price with VAT:£0.66198