


4816P-T01-152LF | |
|---|---|
DigiKey Part Number | 4816P-T01-152LF-ND |
Manufacturer | |
Manufacturer Product Number | 4816P-T01-152LF |
Description | RES ARRAY 8 RES 1.5K OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-T01-152LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.68000 | £1.68 |
| 10 | £1.11500 | £11.15 |
| 25 | £0.96200 | £24.05 |
| 50 | £0.86600 | £43.30 |
| 100 | £0.78460 | £78.46 |
| 250 | £0.69532 | £173.83 |
| 500 | £0.63946 | £319.73 |
| 1,000 | £0.59198 | £591.98 |
| 5,000 | £0.50751 | £2,537.55 |
| Unit Price without VAT: | £1.68000 |
|---|---|
| Unit Price with VAT: | £2.01600 |

